


3-87499-8 | |
|---|---|
DigiKey Part Number | A26978-ND |
Manufacturer | |
Manufacturer Product Number | 3-87499-8 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-87499-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.61000 | ¥23.61 |
| 10 | ¥20.08200 | ¥200.82 |
| 25 | ¥18.81960 | ¥470.49 |
| 50 | ¥17.91860 | ¥895.93 |
| 100 | ¥17.06250 | ¥1,706.25 |
| 250 | ¥15.99388 | ¥3,998.47 |
| 500 | ¥15.23058 | ¥7,615.29 |
| 1,000 | ¥14.50380 | ¥14,503.80 |
| 2,500 | ¥13.59638 | ¥33,990.95 |



















