
3-643815-5 | |
|---|---|
DigiKey Part Number | A31027-ND |
Manufacturer | |
Manufacturer Product Number | 3-643815-5 |
Description | CONN RCPT 5POS IDC 26AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643815-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 26 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.82000 | ¥28.20 |
| 25 | ¥2.63960 | ¥65.99 |
| 50 | ¥2.51400 | ¥125.70 |
| 100 | ¥2.39400 | ¥239.40 |
| 250 | ¥2.24368 | ¥560.92 |
| 500 | ¥2.13650 | ¥1,068.25 |
| 1,000 | ¥2.03437 | ¥2,034.37 |
| 2,500 | ¥1.90694 | ¥4,767.35 |

























