
7054 RD005 | |
|---|---|
DigiKey Part Number | 7054RD005-ND |
Manufacturer | |
Manufacturer Product Number | 7054 RD005 |
Description | HOOK-UP STRND 24AWG RED 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Red 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.044" (1.12mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥990.46000 | ¥990.46 |
| 2 | ¥942.47500 | ¥1,884.95 |
| 3 | ¥915.35000 | ¥2,746.05 |
| 5 | ¥882.13000 | ¥4,410.65 |
| 7 | ¥860.79429 | ¥6,025.56 |
| 10 | ¥838.64700 | ¥8,386.47 |
| 25 | ¥783.86200 | ¥19,596.55 |
| 50 | ¥744.34840 | ¥37,217.42 |
| 100 | ¥706.41470 | ¥70,641.47 |


