3-643814-5 | ||
---|---|---|
DigiKey Part Number | A31020-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-643814-5 | |
Description | CONN RCPT 5POS IDC 24AWG TIN | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.24300 | ¥32.43 |
25 | ¥3.22800 | ¥80.70 |
50 | ¥3.15900 | ¥157.95 |
100 | ¥2.70090 | ¥270.09 |
250 | ¥2.43064 | ¥607.66 |
500 | ¥2.29550 | ¥1,147.75 |
1,000 | ¥2.01186 | ¥2,011.86 |
2,500 | ¥1.99838 | ¥4,995.95 |