



3-643813-8 | |
|---|---|
DigiKey Part Number | A31111-ND |
Manufacturer | |
Manufacturer Product Number | 3-643813-8 |
Description | CONN RCPT 8POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-643813-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.93000 | ¥5.93 |
| 10 | ¥5.00300 | ¥50.03 |
| 25 | ¥4.69240 | ¥117.31 |
| 50 | ¥4.46800 | ¥223.40 |
| 100 | ¥4.25330 | ¥425.33 |
| 250 | ¥3.98684 | ¥996.71 |
| 500 | ¥3.79640 | ¥1,898.20 |
| 1,000 | ¥3.61495 | ¥3,614.95 |
| 2,500 | ¥3.38863 | ¥8,471.58 |
























