
282545-1 | |
|---|---|
DigiKey Part Number | 282545-1-ND |
Manufacturer | |
Manufacturer Product Number | 282545-1 |
Description | CONN RCPT HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 282545-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | Splash-Proof | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.66000 | ¥11.66 |
| 10 | ¥9.88200 | ¥98.82 |
| 450 | ¥7.54929 | ¥3,397.18 |
| 900 | ¥7.18882 | ¥6,469.94 |
| 1,350 | ¥6.98616 | ¥9,431.32 |
| 5,400 | ¥6.33554 | ¥34,211.92 |
| 10,350 | ¥6.05156 | ¥62,633.65 |












