1-962581-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-962581-2
1-962581-2
1-962581-2

1-962581-2

DigiKey Part Number
17-1-962581-2-ND
Manufacturer
Manufacturer Product Number
1-962581-2
Description
FLACHST-GH2,8 EDS3P
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-962581-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 641
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.60000¥19.60
10¥16.66300¥166.63
25¥15.61600¥390.40
50¥14.87020¥743.51
100¥14.15900¥1,415.90
250¥13.27216¥3,318.04
500¥12.63854¥6,319.27
1,000¥12.03553¥12,035.53
3,000¥11.13843¥33,415.29
Manufacturers Standard Package