282191-1 | ||
---|---|---|
DigiKey Part Number | A122130-ND | |
Manufacturer | ||
Manufacturer Product Number | 282191-1 | |
Description | CONN RCPT HSG 3POS 5.00MM | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 282191-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | Splash-Proof | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.75900 | ¥87.59 |
450 | ¥7.29009 | ¥3,280.54 |
1,350 | ¥5.94612 | ¥8,027.26 |
5,400 | ¥5.37592 | ¥29,029.97 |
10,350 | ¥5.04044 | ¥52,168.55 |