2411069-4 | ||
---|---|---|
DigiKey Part Number | 17-2411069-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 2411069-4 | |
Description | CBL ASSY IPEX MHF4L PLUG 7.874" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial IPEX MHF4L to Cable 1.13mm OD Coaxial Cable 7.874" (200.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2411069-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | IPEX MHF4L to Cable | |
1st Connector | IPEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.29000 | ¥9.29 |
10 | ¥8.82900 | ¥88.29 |
25 | ¥8.44320 | ¥211.08 |
50 | ¥8.32520 | ¥416.26 |
100 | ¥7.27510 | ¥727.51 |
250 | ¥7.00256 | ¥1,750.64 |
500 | ¥6.61348 | ¥3,306.74 |
1,000 | ¥5.71877 | ¥5,718.77 |
2,500 | ¥5.29079 | ¥13,226.98 |