2411069-2 | ||
---|---|---|
DigiKey Part Number | 17-2411069-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 2411069-2 | |
Description | CBL ASSY IPEX MHF4L PLUG 3.937" | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial IPEX MHF4L to Cable 1.13mm OD Coaxial Cable 3.937" (100.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2411069-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | IPEX MHF4L to Cable | |
1st Connector | IPEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.49000 | ¥8.49 |
10 | ¥8.10500 | ¥81.05 |
25 | ¥7.74960 | ¥193.74 |
50 | ¥7.64420 | ¥382.21 |
100 | ¥6.67910 | ¥667.91 |
250 | ¥6.42920 | ¥1,607.30 |
500 | ¥6.07194 | ¥3,035.97 |
1,000 | ¥5.25050 | ¥5,250.50 |
2,500 | ¥4.85762 | ¥12,144.05 |