1-2016698-2 | ||
---|---|---|
DigiKey Part Number | 17-1-2016698-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2016698-2 | |
Description | CBL ASSY MHF4L-MHF4L PL-P 3.937" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial IPEX MHF4L to IPEX MHF4L 1.13mm OD Coaxial Cable 3.937" (100.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2016698-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | IPEX MHF4L to IPEX MHF4L | |
1st Connector | IPEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | IPEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -45°C ~ 85°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.01000 | ¥15.01 |
10 | ¥13.76200 | ¥137.62 |
25 | ¥13.35120 | ¥333.78 |
50 | ¥13.21700 | ¥660.85 |
100 | ¥12.26790 | ¥1,226.79 |
250 | ¥12.06452 | ¥3,016.13 |
500 | ¥10.98000 | ¥5,490.00 |
1,000 | ¥9.82774 | ¥9,827.74 |
2,500 | ¥9.08215 | ¥22,705.38 |