Cable Assembly Coaxial I-PEX MHF4L LK to I-PEX MHF4L LK 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L LK to I-PEX MHF4L LK 1.37mm OD Coaxial Cable 3.937" (100.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® I LK Using a Narrow Pitch Hand Tool / Micro RF Coaxial Connector / I-PEX

8-23-0110

DigiKey Part Number
5378-8-23-0110-ND
Manufacturer
Manufacturer Product Number
8-23-0110
Description
COAX CBL MHF4L LK-MHF4L LK 3.9"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L LK to I-PEX MHF4L LK 1.37mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
I-PEX
Length
3.937" (100.00mm)
Series
Cable Type
1.37mm OD Coaxial Cable
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
I-PEX MHF4L LK to I-PEX MHF4L LK
Overall Impedance
50 Ohms
1st Connector
I-PEX MHF4L LK (Locking) Plug, Right Angle
Frequency - Max
12 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Locking
2nd Connector
I-PEX MHF4L LK (Locking) Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,349
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.08000¥18.08
10¥15.37200¥153.72
25¥14.41040¥360.26
50¥13.72120¥686.06
100¥13.06580¥1,306.58
250¥12.24712¥3,061.78
500¥11.66234¥5,831.17
1,000¥11.10574¥11,105.74
3,000¥10.27784¥30,833.52
Manufacturers Standard Package