New at DigiKey
RFI Shield Clip Stainless Steel Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX-012CP-00M

DigiKey Part Number
5448-ZX-012CP-00MTR-ND - Tape & Reel (TR)
5448-ZX-012CP-00MCT-ND - Cut Tape (CT)
5448-ZX-012CP-00MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZX-012CP-00M
Description
SMT CABLE CLIP FOR 0.81 MM COAX
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Shield Clip Stainless Steel Tin Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.177" (4.50mm)
Manufacturer
Joymax Electronics
Height
0.049" (1.25mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Stainless Steel
Part Status
Active
Plating
Tin
Type
Shield Clip
Attachment Method
Solder
Width
0.049" (1.25mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,886
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.94300¥19.43
25¥1.80280¥45.07
100¥1.68210¥168.21
250¥1.60076¥400.19
500¥1.52680¥763.40
1,000¥1.51837¥1,518.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥1.45942¥14,594.20
Manufacturers Standard Package