
ZX-012CP-01M | |
|---|---|
DigiKey Part Number | 5448-ZX-012CP-01MTR-ND - Tape & Reel (TR) 5448-ZX-012CP-01MCT-ND - Cut Tape (CT) 5448-ZX-012CP-01MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX-012CP-01M |
Description | SMT CABLE CLIP FOR 1.37 MM COAX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Clip Stainless Steel Tin Solder |
Datasheet | Datasheet |
Category | Length 0.177" (4.50mm) |
Manufacturer Joymax Electronics | Height 0.071" (1.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Stainless Steel |
Part Status Active | Plating Tin |
Type Shield Clip | Attachment Method Solder |
Width 0.069" (1.75mm) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.94300 | ¥19.43 |
| 25 | ¥1.80280 | ¥45.07 |
| 100 | ¥1.68210 | ¥168.21 |
| 250 | ¥1.60076 | ¥400.19 |
| 500 | ¥1.52680 | ¥763.40 |
| 1,000 | ¥1.51837 | ¥1,518.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.45941 | ¥5,837.64 |



