Cable Assembly Coaxial I-PEX MHF4L LK to I-PEX MHF4L LK 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF4L LK to I-PEX MHF4L LK 1.37mm OD Coaxial Cable 7.874" (200.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® I LK Using a Narrow Pitch Hand Tool / Micro RF Coaxial Connector / I-PEX

8-21-0044

DigiKey Part Number
5378-8-21-0044-ND
Manufacturer
Manufacturer Product Number
8-21-0044
Description
COAX CBL MHF4L LK-MHF4L LK 7.8"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L LK to I-PEX MHF4L LK 1.37mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
I-PEX
Length
7.874" (200.00mm)
Series
Cable Type
1.37mm OD Coaxial Cable
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
I-PEX MHF4L LK to I-PEX MHF4L LK
Overall Impedance
50 Ohms
1st Connector
I-PEX MHF4L LK (Locking) Plug, Right Angle
Frequency - Max
12 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Locking
2nd Connector
I-PEX MHF4L LK (Locking) Plug, Right Angle
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,143
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.71000¥18.71
10¥15.90900¥159.09
25¥14.90840¥372.71
50¥14.19740¥709.87
100¥13.51880¥1,351.88
250¥12.67152¥3,167.88
500¥12.06664¥6,033.32
1,000¥11.49071¥11,490.71
3,000¥10.63413¥31,902.39
Manufacturers Standard Package