2199337-5 | ||
---|---|---|
DigiKey Part Number | A125065TR-ND - Tape & Reel (TR) A125065CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2199337-5 | |
Description | CONN MICRO SIM CARD PUSH-PULL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 2199337-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 9 (8 + 1) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.047" (1.20mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.01500 | ¥150.15 |
25 | ¥14.93760 | ¥373.44 |
50 | ¥14.78660 | ¥739.33 |
100 | ¥13.56680 | ¥1,356.68 |
250 | ¥13.49092 | ¥3,372.73 |
500 | ¥12.27134 | ¥6,135.67 |
1,000 | ¥10.97557 | ¥10,975.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.97553 | ¥21,951.06 |
4,000 | ¥10.13713 | ¥40,548.52 |
6,000 | ¥9.67982 | ¥58,078.92 |