


2174803-2 | |
|---|---|
DigiKey Part Number | A116334TR-ND - Tape & Reel (TR) A116334CT-ND - Cut Tape (CT) A116334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2174803-2 |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2174803-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Micro SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.051" (1.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.57000 | ¥23.57 |
| 10 | ¥19.99600 | ¥199.96 |
| 25 | ¥18.74200 | ¥468.55 |
| 50 | ¥17.84720 | ¥892.36 |
| 100 | ¥16.99370 | ¥1,699.37 |
| 250 | ¥15.92960 | ¥3,982.40 |
| 500 | ¥15.16932 | ¥7,584.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,450 | ¥13.36834 | ¥19,384.09 |
| 2,900 | ¥12.73088 | ¥36,919.55 |
| 4,350 | ¥12.37215 | ¥53,818.85 |








