
2170680-2 | |
|---|---|
DigiKey Part Number | A125835-ND |
Manufacturer | |
Manufacturer Product Number | 2170680-2 |
Description | CONN SFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170680-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.12000 | ¥51.12 |
| 10 | ¥43.40500 | ¥434.05 |
| 25 | ¥40.68640 | ¥1,017.16 |
| 50 | ¥38.74160 | ¥1,937.08 |
| 144 | ¥35.95451 | ¥5,177.45 |
| 288 | ¥34.23882 | ¥9,860.78 |
| 576 | ¥32.60566 | ¥18,780.86 |
| 1,008 | ¥31.34435 | ¥31,595.10 |
| 2,592 | ¥30.11746 | ¥78,064.46 |











