
5055680531 | |
|---|---|
DigiKey Part Number | 900-5055680531TR-ND - Tape & Reel (TR) 900-5055680531CT-ND - Cut Tape (CT) 900-5055680531DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5055680531 |
Description | 1.25WB SGL ST ASSY 5CKT BK G038 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5055680531 Models |
Category | Contact Shape Square |
Mfr | Contact Finish - Mating Gold |
Series | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Gold |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 50VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Push-Pull | Base Product Number |
Insulation Height 0.165" (4.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.92000 | ¥9.92 |
| 10 | ¥8.41100 | ¥84.11 |
| 100 | ¥7.14860 | ¥714.86 |
| 500 | ¥6.38030 | ¥3,190.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,200 | ¥6.69022 | ¥8,028.26 |
| 2,400 | ¥6.37096 | ¥15,290.30 |
| 3,600 | ¥6.19138 | ¥22,288.97 |
| 6,000 | ¥5.97239 | ¥35,834.34 |
| 8,400 | ¥5.83240 | ¥48,992.16 |
| 12,000 | ¥5.68761 | ¥68,251.32 |










