
ACPL-217-56CE | |
|---|---|
DigiKey Part Number | 516-2465-2-ND - Tape & Reel (TR) 516-2465-1-ND - Cut Tape (CT) 516-2465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-217-56CE |
Description | OPTOISOLTR 3.75KV 1CH TRANS 4-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 4-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.54000 | ¥45.40 |
| 100 | ¥3.31210 | ¥331.21 |
| 500 | ¥2.76384 | ¥1,381.92 |
| 1,000 | ¥2.58388 | ¥2,583.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.35279 | ¥7,058.37 |
| 6,000 | ¥2.23516 | ¥13,410.96 |
| 9,000 | ¥2.17487 | ¥19,573.83 |
| 15,000 | ¥2.10683 | ¥31,602.45 |
| 21,000 | ¥2.06637 | ¥43,393.77 |
| 30,000 | ¥2.02693 | ¥60,807.90 |










