
213893-1 | |
|---|---|
DigiKey Part Number | A128505-ND |
Manufacturer | |
Manufacturer Product Number | 213893-1 |
Description | CONN RCPT HSG FMALE 10POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2 Power) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 213893-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 10 (8 + 2 Power) | |
Shell Size - Insert | 17-10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (8), 8 Power (2) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.60000 | ¥97.60 |
| 10 | ¥82.94300 | ¥829.43 |
| 25 | ¥77.74280 | ¥1,943.57 |
| 50 | ¥74.03020 | ¥3,701.51 |
| 100 | ¥70.49820 | ¥7,049.82 |
| 250 | ¥66.08648 | ¥16,521.62 |
| 500 | ¥62.93504 | ¥31,467.52 |
| 1,000 | ¥61.15272 | ¥61,152.72 |










