
205201-7 | |
|---|---|
DigiKey Part Number | A5805-ND |
Manufacturer | |
Manufacturer Product Number | 205201-7 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 205201-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.95000 | ¥3.95 |
| 10 | ¥3.37700 | ¥33.77 |
| 25 | ¥3.16560 | ¥79.14 |
| 50 | ¥3.01460 | ¥150.73 |
| 100 | ¥2.86990 | ¥286.99 |
| 250 | ¥2.68976 | ¥672.44 |
| 500 | ¥2.56130 | ¥1,280.65 |
| 1,000 | ¥2.43886 | ¥2,438.86 |
| 3,000 | ¥2.25687 | ¥6,770.61 |

















