2-2316113-3 | ||
---|---|---|
DigiKey Part Number | 17-2-2316113-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2316113-3 | |
Description | 2MM,REC,CNT,CRIMP,24-28AWG,TIN,L | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin 24-28 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2316113-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.63400 | ¥16.34 |
25 | ¥1.62560 | ¥40.64 |
50 | ¥1.60580 | ¥80.29 |
100 | ¥1.48430 | ¥148.43 |
250 | ¥1.21960 | ¥304.90 |
500 | ¥1.15194 | ¥575.97 |
1,000 | ¥1.07058 | ¥1,070.58 |
3,000 | ¥1.03670 | ¥3,110.10 |