
2MM-RCP-D07-BX | |
|---|---|
DigiKey Part Number | 17-2MM-RCP-D07-BX-ND |
Manufacturer | |
Manufacturer Product Number | 2MM-RCP-D07-BX |
Description | AMPMODU 2 MM, CRIMP RECEPTACLE, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10073599-014LF | Amphenol CS (FCI) | 3,759 | 609-5062-ND | ¥10.76000 | Parametric Equivalent |
| 5016461400 | Molex | 62,663 | WM6060-ND | ¥4.88000 | Parametric Equivalent |
| PADP-14V-1-S | JST Sales America Inc. | 4,327 | 455-2142-ND | ¥2.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.36000 | ¥9.36 |
| 10 | ¥7.91700 | ¥79.17 |
| 25 | ¥7.41840 | ¥185.46 |
| 50 | ¥7.06320 | ¥353.16 |
| 180 | ¥6.45211 | ¥1,161.38 |
| 360 | ¥6.14353 | ¥2,211.67 |
| 540 | ¥5.97019 | ¥3,223.90 |
| 1,080 | ¥5.68514 | ¥6,139.95 |
| 2,520 | ¥5.35530 | ¥13,495.36 |





