10073599-014LF | |
---|---|
DigiKey Part Number | 609-5062-ND |
Manufacturer | |
Manufacturer Product Number | 10073599-014LF |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10073599-014LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.38000 | ¥10.38 |
10 | ¥8.74500 | ¥87.45 |
25 | ¥8.39120 | ¥209.78 |
50 | ¥8.21160 | ¥410.58 |
100 | ¥7.85410 | ¥785.41 |
250 | ¥7.14016 | ¥1,785.04 |
500 | ¥6.42608 | ¥3,213.04 |
1,000 | ¥5.71207 | ¥5,712.07 |
2,500 | ¥5.17654 | ¥12,941.35 |