4-2316113-5 | ||
---|---|---|
DigiKey Part Number | 17-4-2316113-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-2316113-5 | |
Description | 2MM,REC,CNT,CRIMP,24-28AWG,0.38U | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-2316113-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.04600 | ¥30.46 |
25 | ¥3.03760 | ¥75.94 |
50 | ¥2.97340 | ¥148.67 |
100 | ¥2.54080 | ¥254.08 |
250 | ¥2.28680 | ¥571.70 |
500 | ¥2.15972 | ¥1,079.86 |
1,000 | ¥1.89291 | ¥1,892.91 |
3,000 | ¥1.88021 | ¥5,640.63 |