1-2316109-4 | |
---|---|
DigiKey Part Number | 17-1-2316109-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316109-4 |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316109-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.45000 | ¥4.45 |
10 | ¥4.15000 | ¥41.50 |
25 | ¥4.13640 | ¥103.41 |
50 | ¥4.03160 | ¥201.58 |
100 | ¥3.45800 | ¥345.80 |
250 | ¥3.12768 | ¥781.92 |
500 | ¥2.95382 | ¥1,476.91 |
1,000 | ¥2.58893 | ¥2,588.93 |
2,500 | ¥2.55421 | ¥6,385.52 |