5-2316114-6 | ||
---|---|---|
DigiKey Part Number | 17-5-2316114-6-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-2316114-6 | |
Description | AMPMODU 2MM, CRIMP RECEPTACLE CO | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-2316114-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.84900 | ¥28.49 |
25 | ¥2.83400 | ¥70.85 |
50 | ¥2.76320 | ¥138.16 |
100 | ¥2.37000 | ¥237.00 |
250 | ¥2.14364 | ¥535.91 |
500 | ¥2.09650 | ¥1,048.25 |