2316102-3 | ||
---|---|---|
DigiKey Part Number | 17-2316102-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 2316102-3 | |
Description | CONN RCPT HSG 3POS 2.00MM | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2316102-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.99000 | ¥29.90 |
25 | ¥2.97800 | ¥74.45 |
50 | ¥2.90140 | ¥145.07 |
100 | ¥2.48910 | ¥248.91 |
250 | ¥2.25140 | ¥562.85 |
500 | ¥2.20206 | ¥1,101.03 |