1-2316108-2 | |
---|---|
DigiKey Part Number | 17-1-2316108-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316108-2 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316108-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.92000 | ¥3.92 |
10 | ¥3.67900 | ¥36.79 |
25 | ¥3.66520 | ¥91.63 |
50 | ¥3.57460 | ¥178.73 |
100 | ¥3.06620 | ¥306.62 |
250 | ¥2.77312 | ¥693.28 |
500 | ¥2.61898 | ¥1,309.49 |
1,000 | ¥2.29553 | ¥2,295.53 |
2,500 | ¥2.26470 | ¥5,661.75 |