
2-170823-8 | |
|---|---|
DigiKey Part Number | 2-170823-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-170823-8 |
Description | CONN PLG/RCPT SLEEVE 0.187 1POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Position Sleeve Connector Plug and Receptacle Clear 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-170823-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Sleeve | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Plug and Receptacle | |
Terminal Size | 0.187" (4.75mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.187" (4.75mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line) | |
Color | Clear | |
Material | Vinyl Chloride | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 20,000 | ¥0.68859 | ¥13,771.80 |



















