1742087-1 | ||
---|---|---|
DigiKey Part Number | A111057TR-ND - Tape & Reel (TR) A111057CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1742087-1 | |
Description | CONN QC RCPT 18-22AWG 0.187 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1742087-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.37100 | ¥13.71 |
25 | ¥1.27720 | ¥31.93 |
50 | ¥1.21160 | ¥60.58 |
100 | ¥1.14600 | ¥114.60 |
250 | ¥1.06720 | ¥266.80 |
500 | ¥1.00580 | ¥502.90 |
1,000 | ¥0.95302 | ¥953.02 |
2,500 | ¥0.88280 | ¥2,207.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.70271 | ¥10,540.65 |
30,000 | ¥0.62805 | ¥18,841.50 |
75,000 | ¥0.54460 | ¥40,845.00 |