1217955-1 | ||
---|---|---|
DigiKey Part Number | A110952TR-ND - Tape & Reel (TR) A110952CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1217955-1 | |
Description | CONN QC RCPT 14-18AWG 0.187 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1217955-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.35500 | ¥13.55 |
25 | ¥1.25760 | ¥31.44 |
50 | ¥1.19360 | ¥59.68 |
100 | ¥1.12800 | ¥112.80 |
250 | ¥1.05048 | ¥262.62 |
500 | ¥0.98988 | ¥494.94 |
1,000 | ¥0.93792 | ¥937.92 |
2,500 | ¥0.86878 | ¥2,171.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.90887 | ¥13,633.05 |
30,000 | ¥0.81231 | ¥24,369.30 |
75,000 | ¥0.70438 | ¥52,828.50 |