63316-5 | ||
---|---|---|
DigiKey Part Number | A128938TR-ND - Tape & Reel (TR) A128938CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63316-5 | |
Description | 187 FLG FAST REC 18-14 016TPB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.060" ~ 0.150" (1.52mm ~ 3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.69100 | ¥16.91 |
25 | ¥1.57280 | ¥39.32 |
50 | ¥1.49080 | ¥74.54 |
100 | ¥1.41040 | ¥141.04 |
250 | ¥1.31284 | ¥328.21 |
500 | ¥1.23714 | ¥618.57 |
1,000 | ¥1.17238 | ¥1,172.38 |
2,500 | ¥1.08593 | ¥2,714.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.98329 | ¥5,899.74 |
12,000 | ¥0.86443 | ¥10,373.16 |
30,000 | ¥0.77259 | ¥23,177.70 |
60,000 | ¥0.66993 | ¥40,195.80 |