
1969603-8 | |
|---|---|
DigiKey Part Number | A123490-ND |
Manufacturer | |
Manufacturer Product Number | 1969603-8 |
Description | CONN RCPT HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969603-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.58800 | ¥15.88 |
| 25 | ¥1.48520 | ¥37.13 |
| 50 | ¥1.41580 | ¥70.79 |
| 100 | ¥1.34710 | ¥134.71 |
| 250 | ¥1.26292 | ¥315.73 |
| 500 | ¥1.20254 | ¥601.27 |
| 1,000 | ¥1.14499 | ¥1,144.99 |
| 2,500 | ¥1.07321 | ¥2,683.03 |










