1969599-8 | |
---|---|
DigiKey Part Number | A120465-ND |
Manufacturer | |
Manufacturer Product Number | 1969599-8 |
Description | CONN PLUG HSG 8POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969599-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.09000 | ¥2.09 |
10 | ¥1.82200 | ¥18.22 |
25 | ¥1.81360 | ¥45.34 |
50 | ¥1.79080 | ¥89.54 |
100 | ¥1.65390 | ¥165.39 |
250 | ¥1.35936 | ¥339.84 |
500 | ¥1.28386 | ¥641.93 |
1,000 | ¥1.19327 | ¥1,193.27 |
2,500 | ¥1.15552 | ¥2,888.80 |