
182919-1 | |
|---|---|
DigiKey Part Number | A99547-ND |
Manufacturer | |
Manufacturer Product Number | 182919-1 |
Description | CONN RCPT HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 182919-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 11-4 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.43000 | ¥57.43 |
| 10 | ¥48.78000 | ¥487.80 |
| 25 | ¥45.72320 | ¥1,143.08 |
| 50 | ¥43.53800 | ¥2,176.90 |
| 100 | ¥41.45990 | ¥4,145.99 |
| 250 | ¥38.86440 | ¥9,716.10 |
| 500 | ¥37.01052 | ¥18,505.26 |
| 1,000 | ¥35.24557 | ¥35,245.57 |
| 2,500 | ¥34.21877 | ¥85,546.93 |


















