
1766811-1 | |
|---|---|
DigiKey Part Number | 1766811-1-ND |
Manufacturer | |
Manufacturer Product Number | 1766811-1 |
Description | CONTACT PIN POWER 1/0AWG SILVER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 1/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1766811-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 200 A | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥137.61000 | ¥137.61 |
| 10 | ¥116.91700 | ¥1,169.17 |
| 48 | ¥104.66583 | ¥5,023.96 |
| 96 | ¥99.67115 | ¥9,568.43 |
| 144 | ¥96.86222 | ¥13,948.16 |
| 288 | ¥92.24274 | ¥26,565.91 |
| 528 | ¥88.82807 | ¥46,901.22 |





