1648183-1 | ||
---|---|---|
DigiKey Part Number | A122055-ND | |
Manufacturer | ||
Manufacturer Product Number | 1648183-1 | |
Description | CONN PLUG HSG DRAWER 52POS BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 52 (44 + 8 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer | |
Datasheet | Datasheet | |
EDA/CAD Models | 1648183-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer | |
Number of Positions | 52 (44 + 8 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.04000 | ¥240.04 |
10 | ¥198.13100 | ¥1,981.31 |
100 | ¥170.18630 | ¥17,018.63 |