1648186-1 | ||
---|---|---|
DigiKey Part Number | A107341-ND | |
Manufacturer | ||
Manufacturer Product Number | 1648186-1 | |
Description | CONN RCPT HSG DRAWER 52POS BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 52 (44 + 8 Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer | |
Datasheet | Datasheet | |
EDA/CAD Models | 1648186-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 52 (44 + 8 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.87000 | ¥245.87 |
10 | ¥202.96500 | ¥2,029.65 |
30 | ¥188.65100 | ¥5,659.53 |
60 | ¥178.24233 | ¥10,694.54 |
120 | ¥174.33900 | ¥20,920.68 |
270 | ¥173.03830 | ¥46,720.34 |