6648318-1 | ||
---|---|---|
DigiKey Part Number | A36292-ND | |
Manufacturer | ||
Manufacturer Product Number | 6648318-1 | |
Description | CONTACT SOCKET POWER 12AWG GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Power Socket 12 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 6648318-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 35 A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | ELCON Power Drawer Series Connectors |
Environmental Information | 6648318-1 Statement of Compliance |
Featured Product | ELCON Series Drawer Connectors |
PCN Assembly/Origin | Mult Devs - Mfg Location Chg 23/APR/2021 |
HTML Datasheet | 6648318-1 |
EDA Models | 6648318-1 Models |
3D Drawings | 6648318-1.pdf |
Product Drawings | 6648318-1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.39000 | ¥34.39 |
10 | ¥30.64000 | ¥306.40 |
25 | ¥30.48520 | ¥762.13 |
50 | ¥30.17320 | ¥1,508.66 |
100 | ¥27.20270 | ¥2,720.27 |
250 | ¥27.04624 | ¥6,761.56 |
500 | ¥25.01390 | ¥12,506.95 |
1,000 | ¥22.35615 | ¥22,356.15 |
2,500 | ¥20.63647 | ¥51,591.17 |
Attribute | Description |
---|---|
Other Names | 66483181 A36292 -6648318-1-SI 2266-6648318-1 6648318-1-SI 6648318-1-SI-ND |
Standard Package | 500 |