1766193-1 | ||
---|---|---|
DigiKey Part Number | A36281-ND | |
Manufacturer | ||
Manufacturer Product Number | 1766193-1 | |
Description | CONTACT PIN POWER 12AWG SILVER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Contact Silver Power Pin 12 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1766193-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 35 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.94000 | ¥8.94 |
10 | ¥8.39800 | ¥83.98 |
25 | ¥8.08440 | ¥202.11 |
50 | ¥8.00460 | ¥400.23 |
100 | ¥7.22420 | ¥722.42 |
250 | ¥6.99004 | ¥1,747.51 |
500 | ¥6.36518 | ¥3,182.59 |
1,000 | ¥5.70138 | ¥5,701.38 |
2,500 | ¥5.31087 | ¥13,277.18 |