1648549-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1648549-1

DigiKey Part Number
1648549-1-ND
Manufacturer
Manufacturer Product Number
1648549-1
Description
CONN PLUG HSG DRAWER 2POS BLK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Housing for Male Pins Connector Black Panel Mount Drawer
Datasheet
 Datasheet
EDA/CAD Models
1648549-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Male Pins
Connector Style
Drawer
Number of Positions
2
Pitch
-
Number of Rows
-
Mounting Type
Panel Mount
Connector Usage
Plug
Features
-
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥171.69000¥171.69
10¥145.89300¥1,458.93
30¥135.00800¥4,050.24
60¥128.56450¥7,713.87
120¥122.43150¥14,691.78
270¥115.63019¥31,220.15
510¥113.42073¥57,844.57
Manufacturers Standard Package