
1648575-1 | |
|---|---|
DigiKey Part Number | A112589-ND |
Manufacturer | |
Manufacturer Product Number | 1648575-1 |
Description | CONN RCPT HSG DRAWER 2POS BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 1648575-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 2 (Power) | |
Pitch | 0.725" (18.42mm) | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥174.23000 | ¥174.23 |
| 10 | ¥148.05900 | ¥1,480.59 |
| 25 | ¥138.78680 | ¥3,469.67 |
| 50 | ¥132.16280 | ¥6,608.14 |
| 100 | ¥125.85900 | ¥12,585.90 |
| 250 | ¥117.98600 | ¥29,496.50 |
| 500 | ¥115.26492 | ¥57,632.46 |





