1734577-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1734577-1
1734577-1
1734577-1

1734577-1

DigiKey Part Number
A123110-ND
Manufacturer
Manufacturer Product Number
1734577-1
Description
CONN MOD JACK 8P8C VERT SHIELDED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
1734577-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Lock
LED Color
Green - Yellow
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
6.00µin (0.152µm)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,088
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.92000¥31.92
10¥27.13200¥271.32
25¥25.42680¥635.67
50¥24.21300¥1,210.65
100¥23.05610¥2,305.61
300¥21.33603¥6,400.81
500¥20.58086¥10,290.43
1,000¥19.59911¥19,599.11
2,500¥18.37324¥45,933.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.