1734577-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1734577-4
A114949-ND
A114949-ND

1734577-4

DigiKey Part Number
A114949-ND
Manufacturer
Manufacturer Product Number
1734577-4
Description
CONN MOD JACK 8P8C VERT SHIELDED
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
1734577-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
Cat3
Features
Board Lock
LED Color
Green - Yellow
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,860
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.63000¥36.63
10¥31.14300¥311.43
25¥29.19120¥729.78
50¥27.79700¥1,389.85
100¥26.46970¥2,646.97
300¥24.49550¥7,348.65
500¥23.62864¥11,814.32
1,000¥22.50168¥22,501.68
2,500¥21.09439¥52,735.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.