



1734577-3 | |
|---|---|
DigiKey Part Number | A130933-ND |
Manufacturer | |
Manufacturer Product Number | 1734577-3 |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 1734577-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.61000 | ¥39.61 |
| 10 | ¥33.65700 | ¥336.57 |
| 25 | ¥31.54960 | ¥788.74 |
| 50 | ¥30.04120 | ¥1,502.06 |
| 100 | ¥28.60650 | ¥2,860.65 |
| 300 | ¥26.47273 | ¥7,941.82 |
| 500 | ¥25.53592 | ¥12,767.96 |
| 1,000 | ¥24.31791 | ¥24,317.91 |
| 2,500 | ¥22.92882 | ¥57,322.05 |










