2002-2708
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2002-2708
2002-2708
2002-2708

2002-2708

DigiKey Part Number
2946-2002-2708-ND
Manufacturer
Manufacturer Product Number
2002-2708
Description
DOUBLE-DECK TERMINAL BLOCK; 4-CO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-2708 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
28 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.71000¥91.71
10¥65.06400¥650.64
25¥57.55200¥1,438.80
50¥53.00720¥2,650.36
100¥49.32400¥4,932.40
250¥45.57496¥11,393.74
500¥43.42836¥21,714.18
1,000¥41.75322¥41,753.22
Manufacturers Standard Package