
1718762-2 | |
|---|---|
DigiKey Part Number | 1718762-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1718762-2 |
Description | CONN TAB 15-17AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 15-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1718762-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 15-17 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥4.22857 | ¥25,371.42 |






