



1658612-1 | |
|---|---|
DigiKey Part Number | AFR37B-ND |
Manufacturer | |
Manufacturer Product Number | 1658612-1 |
Description | CONN D-SUB RCPT 37POS IDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1658612-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.25A | |
Backset Spacing | - | |
Features | Feed Through | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.93000 | ¥95.93 |
| 10 | ¥81.52900 | ¥815.29 |
| 40 | ¥73.92675 | ¥2,957.07 |
| 80 | ¥70.39888 | ¥5,631.91 |
| 120 | ¥68.41392 | ¥8,209.67 |
| 280 | ¥64.44621 | ¥18,044.94 |
| 520 | ¥61.69427 | ¥32,081.02 |
| 1,000 | ¥60.34685 | ¥60,346.85 |




























